Amphenol Sine Systems ATP06-2S-KIT01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 10.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATP06-2S-KIT01.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+10.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsAT04-2P-SR01BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT06-2S-KIT01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-2P-EC01BLK
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural

Descriptions

Descriptions of Amphenol Sine Systems ATP06-2S-KIT01 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Amphenol ATP ATP06-2S-KIT01 Connector Female Crimp 2POS 12-14AWG
2-Way Socket Plug, Wedge and Contacts Kit
Automotive Connectors ATP 2S KIT WEDGE & CONTACTS
12-14 AWG Latch Lock,Plug 1 2pin
PIN AND SOCKET CONNECTOR HOUSINGS;
Automotive Conn, Plug, 2Pos, 25A; Product Range:Atp Series; Automotive Connector Shell Style:Straight Plug; No. Of Contacts:2Contacts; Automotive Contact Type:Crimp Socket; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATP06-2S-KIT01

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP062SKIT01