Amphenol Sine Systems AT06-2S-KIT01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 2.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-KIT01.

Inventory History

3 month trend:
-83.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsATM06-2S-KIT01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-2P-SR01BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-2P-SR02BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
Molex 34062-0028 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Cpa Blk Optd

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-KIT01 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 2 POS Crimp ST Cable Mount Gray/Green Automotive
AT Series 2 Position Female Socket Contacts with Wedge Plug Kit
Kit, Amphenol Sine, Connector, AT 2S KIT WEDGE & CONTACTS
2-Way Socket Plug, Wedge and Contacts Kit
Kit, Plug Conn/wedgelock/contact, 2Pos
16-18 AWG Latch Lock,Plug 1 2pin
Mounting Type = Panel Mount / Contact Material = Copper Alloy / Series = AT / Contact Plating = Nickel / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Rows = 1 / Standards Met = RoHS / Contact Gender = Socket / Housing Material = Thermoplastic / Gender = Plug / Body Orientation = Straight / Contacts = 2 / Current Rating A = 13

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT06-2S-KIT01.
  • AT062SKIT01