Amphenol Sine Systems AT04-2P-EC01BLK

Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-2P-EC01BLK.

IHS

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.51%

Alternate Parts

Price @ 1000
$ 0.553
$ 0.539
Stock
272,321
57,904
Authorized Distributors
6
6
Connector Type
Male Pin, Receptacle
Male Pin, Receptacle
Number of Contacts
-
2
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
-
-
Contact Plating
-
-
Housing Material
-
Thermoplastic
Max Current Rating
-
13 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsAT04-2P-SR01BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-2P-SR02BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsATP04-2P-BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option A, Black
MX150 Cable Unsealed Female Connector, Single Row, 2 Circuits, Keying Option B, Natural
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems AT04-2P-EC01BLK provided by its distributors.

Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
2-Way Receptacle, Male Connector with End Cap, Black
Conn Housing RCP 2 POS Crimp ST Cable Mount Black Automotive
Latch Holder,Receptacle 1 2pin Male Pin , 17.1mm*17mm
Automotive Connectors 2 Pin Recept. w/ End Cap BLK
2-Way Receptacle, male Connector With End Cap, Black Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-2P-EC01BLK
Housings (Wire To Board / Wire To Wire ) ROHS
Male Cable Connector 2pol, End Cap
Amphenol-Tuchel
2 Pos Receptacle Pin Endcap Black

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System