Amphenol Sine Systems ATP04-4P

CONNECTOR HOUSING, RCPT, 4 WAY, PLASTIC; Series: ATP; No. of Positions: 4; For Use
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATP04-4P.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAT04-4P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity776488-1
CONNECTOR AMPSEAL 16 CAP ASSEMBLY 4 POSITION 14-18 AWG RED | TE Connectivity 776488-1
TE Connectivity776536-3
DEUTSCH 4 Pos. 2 Row 4.5 mm Straight Clip Mount Ampseal Socket Housing Connector
TE Connectivity776488-2
TE Connectivity 776488-2 AS Connector Female Shrouded 4POS 4.50MM
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems ATP04-4P provided by its distributors.

CONNECTOR HOUSING, RCPT, 4 WAY, PLASTIC; Series:ATP; No. of Positions:4; For Use
Automotive Connector Housing, ATP, Receptacle, 4 Ways, ATP Series Pin Contacts
4-Way Receptacle, Male Connector, 10-14 AWG, Contact Size: 12, 25A, Pin, Grey
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
CONNECTOR, RECEPTACLE, MALE, 4-WAY, PIN, 25A, 10-14AWG, SZ 12, IP67, ATP SERIES
Rectangular Connector Housings; ATP04-4P; AMPHENOL; 2; 4; Black
ATP Receptacle 4 Way Connector Deutsch DTP04-4P Compatible
Conn Housing F 4 POS Crimp ST Cable Mount Gray Automotive
Connector, Amphenol Sine, ATP Series, 4 Pin Receptacle
Automotive Connectors ATP Series 4 Way Receptacle
4-Way Receptacle, Male Connector
Amphenol Industrial , ATP, 4, 2, 25A, , IP67
Amphenol Industrial ATP04-4P 自動車用コネクタ
4 PIN RECEPTACLE OHNE KONTAKTE
Lockable = Yes / Polarised = No / Gender = Receptacle / Housing Material = Thermoplastic / Poles = 4 / Housing Colour = Grey / A mm = 27 / Series = ATP / B mm = 47.3 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP04 4P
  • ATP044P