Amphenol Sine Systems ATM06-4S

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM06-4S.

Farnell

Datasheet1 page12 years ago

Electro Sonic

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAT06-4S
Automotive Connector Housing, AT, Plug, 4 Ways, AT Series Socket Contacts, Thermoplastic Body
TE Connectivity7-215083-4
Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity2178712-4
CONN HEADER 4POS IDC TIN / 4 Position Rectangular Header Connector IDC Tin
TE Connectivity7-215570-4
Board Connector, 4 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Red
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Wire Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems ATM06-4S provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Automotive Connector Housing, ATM, Plug, 4 Ways, ATM Series Socket Contacts, Thermoplastic Body
ATM Series 4 Position Thermoplastic Grey 20-22 AWG Socket Plug Connector
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; ATM06-4S; AMPHENOL; 2; 12; 4; Yes
CONNECTOR PLUG FEMALE 4-WAY SOCKET 7.5A 16-22AWG SZ 20 IP67 ATM SERIES
Conn Housing M 4 POS Crimp ST Cable Mount Gray Automotive
Connector, Amphenol Sine, ATM Series, 4 Pin Plug
Amphenol Industrial , ATM, 4, 2, 7.5A, , IP67
CONNECTOR ATM SERIES, plug, 6 sockets, grey
Amphenol Industrial ATM06-4S 自動車用コネクタ
ATM 4 Way Plug LIKE DEUTSCH DTM-06-4S
Automotive Connectors PLUG, 4-WAY
ATM Female Cable Connector 4pol
Connector Housing, Plug, 4 Way, Plastic; Product Range:Atm Series; Gender:Plug; No. Of Positions:4Ways; Pitch Spacing:-; For Use With:Atm Series Socket Contacts; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-4S
Lockable = Yes / Polarised = No / Gender = Plug / Housing Material = Thermoplastic / Poles = 4 / Housing Colour = Grey / Series = ATM / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM06 4S
  • ATM06-4S.