Amphenol Sine Systems ATM06-08SA

Automotive Connector Housing, A Position Key, ATM, Plug, 8 Ways, ATM Series Socket Contacts
$ 0.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM06-08SA.

IHS

Datasheet1 page12 years ago

Newark

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity7-215083-8
Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity7-215570-8
Conn IDC Connector HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity215570-8
Conn IDC Connector HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems ATM06-08SA provided by its distributors.

Automotive Connector Housing, A Position Key, ATM, Plug, 8 Ways, ATM Series Socket Contacts
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ATM Series 8 Position Thermoplastic Grey 20-22 AWG Key-A Plug Connector
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug
CONNECTOR PLUG FEM. 8-WAY SOCKET A-KEY 7.5A 16-22AWG SZ 20 IP67 ATM SERIES
8-Way Plug, Female Connector with A Position Key
Connector, Amphenol Sine, ATM Series, 8 Pin Plug Key Position A
Conn Housing M 8 POS Crimp ST Cable Mount Gray Automotive
Housings (Wire To Board / Wire To Wire ) ROHS
Amphenol Industrial , ATM, 8, 2, 7.5A, , IP67
ATM 8 Way Plug LIKE DEUTSCH DTM-06-08SA
Female Cable Connector 8pol A-Key
Amphenol-Tuchel
Automotive Connectors PLUG, 8-WAY
8 Pos Plug A Key Socket 1622AWG
8 PIN PLUG A-CODIERT OHNE KONTAKTE
CONNECTOR HOUSING, PLUG, 8 POSITION; Product Range:ATM Series; Gender:Plug; No. of Positions:8Positions; For Use With:ATM Series Socket Contacts; Connector Body Material:Thermoplastic Body; IP Rating:IP67; Voltage Rating
Lockable = Yes / Polarised = No / Gender = Plug / Housing Material = Thermoplastic / Poles = 8 / Housing Colour = Grey / Series = ATM / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM06 08SA
  • ATM0608SA