Amphenol Sine Systems ATM04-4P

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM04-4P.

IHS

Datasheet2 pages12 years ago

Newark

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.81%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-02-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Sine SystemsAT04-4P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity338095-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Plug
TE Connectivity776488-1
CONNECTOR AMPSEAL 16 CAP ASSEMBLY 4 POSITION 14-18 AWG RED | TE Connectivity 776488-1
TE Connectivity776536-3
DEUTSCH 4 Pos. 2 Row 4.5 mm Straight Clip Mount Ampseal Socket Housing Connector
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems ATM04-4P provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
ATM Series 4 Position Thermoplastic Grey 20-22 AWG Receptacle Connector
CONNECTOR RECEPTACLE MALE 4-WAY PIN 7.5A 16-22AWG SZ 20 IP67 ATM SERIES
Conn Housing F 4 POS Crimp ST Cable Mount Gray Automotive
Connector, Amphenol Sine, ATM Series, 4 Pin Receptacle
Rectangular Connector Housings; ATM04-4P; AMPHENOL
4-Way Receptacle, Male Connector
CONNECTOR ATM SERIES, receptacle, 6 pins, grey
Amphenol Industrial , ATM, 4, 2, 7.5A, , IP67
ATM 4 Way Receptacle LIKE DEUTSCH DTM-04-4P
Automotive Connectors RECPT, 4-WAY
4 PIN RECEPTACLE OHNE KONTAKTE
CONNECTOR HOUSING, RECEPTACLE, 4 POSITION; Product Range:ATM Series; Gender:Receptacle; No. of Positions:4Positions; For Use With:ATM Series Pin Contacts; Connector Body Material:Thermoplastic Body; IP Rating:IP67 66W315
Lockable = Yes / Polarised = No / Gender = Receptacle / Housing Material = Thermoplastic / Poles = 4 / Housing Colour = Grey / Series = ATM / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM04 4P
  • ATM044P