Amphenol Sine Systems ATM04-08PA

Automotive Connector Housing, A Position Key, ATM, Receptacle, 8 Ways, ATM Series Pin Contacts
$ 1.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM04-08PA.

IHS

Datasheet2 pages12 years ago

Newark

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
-31.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity776495-1
TE Connectivity 776495-1 CAP Pre-Assembled 8P Key 1 Female Shrouded Connector
TE Connectivity338095-8
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Plug
Amphenol Sine SystemsAT04-08PA
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity104482-3
CONNECTOR, HOUSING, RECEPTACLE, SHORT, AMPMODU, 6 POSITION, DUAL ROW | TE Connectivity 104482-3
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of Amphenol Sine Systems ATM04-08PA provided by its distributors.

Automotive Connector Housing, A Position Key, ATM, Receptacle, 8 Ways, ATM Series Pin Contacts
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ATM Series 8 Position Thermoplastic Grey 16-22 AWG Key-A Receptacle Connector
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
CONNECTOR RECEPTACLE MALE 8-WAY PIN A-KEY 7.5A 16-22AWG SZ 20 IP67 ATM SERIES
Connector, Amphenol Sine, ATM Series, 8 Pin Receptacle Key Position A
8-Way Receptacle, Male Connector with A position Key
Conn Housing F 8 POS Crimp ST Cable Mount Gray Automotive
Amphenol ATM 8 Way Gray Receptacle Connector, A Key
Amphenol Industrial , ATM, 8, 2, 7.5A, , IP67
ATM 8 Way Receptacle LIKE DEUTSCH DTM-04-8PA
Amphenol Industrial ATM04-08PA 自動車用コネクタ
Automotive Connectors RECPT, 8-WAY
Male Cable Connector 8pol A-Key
Amphenol-Tuchel
Plugin Connector Housings ROHS
8 Pos Recept Pin A Key 1622AWG
AUTOMOTIVE CONNECTOR HOUSINGS;
08P RECEPTACLE KEY A MINIATURE
8 PIN RECEPTACLE OHNE KONTAKTE
CONNECTOR HOUSING, RECEPTACLE, 8 POSITION; Product Range:ATM Series; Gender:Receptacle; No. of Positions:8Positions; For Use With:ATM Series Pin Contacts; Connector Body Material:Thermoplastic Body; IP Rating:IP67 66W315
Lockable = Yes / Polarised = Yes / Gender = Receptacle / Housing Material = Thermoplastic / Poles = 8 / Housing Colour = Grey / A mm = 20.2 / Series = ATM / B mm = 43.7 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Keying Option = A / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM04 08PA
  • ATM0408PA