Amphenol Sine Systems AT62-201-20141

Terminal, Amphenol Sine, Female Contact, Machined SIZE 20 20-22Awg, Nickel Plate
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT62-201-20141.

IHS

Datasheet2 pages4 years ago

Newark

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-40.78%

CAD Models

Download Amphenol Sine Systems AT62-201-20141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-01-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-770988-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of Amphenol Sine Systems AT62-201-20141 provided by its distributors.

Terminal, Amphenol Sine, Female Contact, Machined SIZE 20 20-22Awg, Nickel Plate
CONTACT, SOCKET, 22-20, CRIMP; Series:ATM; For Use With:ATM Series Receptacle Housings; Contact Gender:Socket; Contact Material:(Not Applicable); Contact Plating:Nickel; Contact Termination:Crimp; Wire
CONTACT, SOCKET, 22-20, CRIMP; Product Range: ATM Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: Amphenol ATM Series Housi 66W3171

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT6220120141