Amphenol Sine Systems AT60-202-20141

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT60-202-20141.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.46%

CAD Models

Download Amphenol Sine Systems AT60-202-20141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems AT60-202-20141 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
CONTACT, PIN, 22-20, CRIMP; Series:ATM; For Use With:ATM Series Plug Housings; C
Nickel-plated, Machined Male Contact, Size 20, 20-22AWG
ATM Male Nickel Pin Contact 22-20 GA SIZE 20 Solid 634 DEUTSCH 0460-202-20141
Contact PIN 20 Size Crimp ST Cable Mount 20-22AWG Automotive
STIFTKONTAKT / GR. 20 / 20-22 AWG / NICKEL / VPE 5000 STUECK
Automotive Connectors PIN,#20,MACH,NICK 20-22AWG
Crimp Contact, Plug, 22 ... 18AWG
AT No 20 20-22AWG PIN NI LOOSE
CONN PIN 20-22AWG NICKEL CRIMP
CONTACT, PIN, 22-20, CRIMP; Product Range:ATM Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG; For Use With:Amphenol ATM Series Housing Connectors; Contact Pla

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT6020220141