Amphenol Sine Systems AT15-08PD-BM01

8 Position Straight Flange Mount PCB Receptacle, Brown, Gold Plated Contacts Included. Keyed D
$ 8.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT15-08PD-BM01.

IHS

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 8.66
$ 5.768
Stock
10,787
448,529
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
4.445 mm
Number of Contacts
-
8
Number of Rows
-
2
Mount
-
-
Termination
-
-
Orientation
-
Straight
Contact Plating
-
Nickel
Housing Material
-
Thermoplastic
Contact Material
-
Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol Sine Systems AT15-08PD-BM01 provided by its distributors.

8 Position Straight Flange Mount PCB Receptacle, Brown, Gold Plated Contacts Included. Keyed D
2 Gold 9.1mm -55閳╁剤+125閳 Copper Alloy Direct Insert Plugin Wire To Board Connector ROHS
Combination Line Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
CONNECTOR,8POS, STRAIGHTFLANGE, PCBRECEPTACLE, BROWN, GOLDPLATED, CONT.KEYEDD
PCB Connector 8pol D-Key, Straight, Panel Mount, Gold Plating
Amphenol-Tuchel
8 Position Straight Flange Mount PCB Rec
AUTOMOTIVE CONN, 8POS, RCPT, 13A, 250VDC; Product Range:BoardLock AT Series; Automotive Connector Shell Style:Straight Receptacle; No. of Contacts:8Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:Thermoplastic BodyRoHS Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System