Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DT15-08PA

Conn Shrouded Header (4 Sides) HDR 8 POS 4.45mm/5.46mm Solder ST Thru-Hole Box
$ 5.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT15-08PA.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Upverter

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-17.00%

CAD Models

Download TE Connectivity DT15-08PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.482
$ 9.035
Stock
466,569
3,027
Authorized Distributors
6
6
Gender
Female
Female
Pitch
4.445 mm
-
Number of Contacts
8
-
Number of Rows
2
-
Mount
-
-
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Nickel
-
Housing Material
Thermoplastic
-
Contact Material
Nickel
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-08PA
Deutsch Automotive connector female seat, DTseries, 8road, 2line, 13A
TE ConnectivityDT04-08PA-L012
Automotive Housing, Rcpt, 8Pos, 13A; |Deutsch Te Connectivity DT04-08PA-L012
TE ConnectivityDT06-08SB
AUTOMOTIVE CONNECTOR HOUSING, 8-POSITION, FEMALE, IP68, PLASTIC, BLK, DT SERIES
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
Mega-Fit Right Angle Male, PCB Header, Through Hole, 2 Rows, 8 Contacts, 5.7mm Pitch
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum

Descriptions

Descriptions of TE Connectivity DT15-08PA provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 4.45mm/5.46mm Solder ST Thru-Hole Box
Automotive Connector, DT15 Series, Straight Header, 8 Contacts, Solder Pin
Deutsch socket housing Automotive connector female seat, DTseries, 8road, 2line, Printed circuit board installation, IP68
HDR, 8P, GRY, ST, NI/CU, A Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): 5.46 mm Centerline (Pitch): .215 in Sealable: Yes Wire-to-Board 8 5.46 mm .215" | Deutsch Dt Header | Part Number: DT15-08PA | Internal Number: DT15-08PA | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty