Amphenol Sine Systems AT06-4S-MM01BLK

4-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap, Black
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-4S-MM01BLK.

IHS

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+74.24%

Alternate Parts

Price @ 1000
$ 1.37
$ 1.095
Stock
34,588
49,086
Authorized Distributors
6
6
Connector Type
Plug, Socket
Plug, Socket
Number of Contacts
-
4
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
-
-
Contact Plating
-
-
Housing Material
-
Thermoplastic
Max Current Rating
-
13 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794805-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794616-4
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems AT06-4S-MM01BLK provided by its distributors.

4-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap, Black
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 4 POS Crimp ST Cable Mount Black Automotive
Latch Lock,Plug 2 4pin Female Socket , 20.7mm*22.9mm
KABELDOSE 4-POLIG, SCHWARZ ENDKAPPE, REDUZIERTE DICHTUNG
Housings (Wire To Board / Wire To Wire ) ROHS
4-WAY PLUG BLACK FEMALE CONNE A SERIES
AT 4C 16 AWG SKT PLG RD SL W/C

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System