Amphenol Sine Systems AT06-3S-MM01

3-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-3S-MM01.

IHS

Datasheet1 page0 years ago

Newark

Electro Sonic

LKR

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.33%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.128
$ 1.128
Stock
93,515
28,336
28,336
Authorized Distributors
6
6
6
Connector Type
Plug, Socket
-
-
Number of Contacts
3
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
-
-
Contact Material
-
-
-
Contact Plating
-
-
-
Housing Material
Thermoplastic
-
-
Max Current Rating
13 A
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172201-1
Conn Circular PL 3 POS Crimp ST Cable Mount Natural Bag
TE Connectivity / AMP6-146250-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray
Amphenol Sine SystemsAT06-3S
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity776523-1
Connector Housing, AMPSEAL 16, Plug, 3 Ways, 4.5 mm, AMPSEAL 16 Connectors
MX150 Mat-Sealed Male Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black

Descriptions

Descriptions of Amphenol Sine Systems AT06-3S-MM01 provided by its distributors.

3-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Connector, Amphenol Sine, AT Series, 3 Pin Plug, with End Cap & Reduced Dia. Seal
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; AT06-3S-MM01; AMPHENOL; 2; 3; 3; Yes
Female Cable Connector 3pol, End Cap <(>&<)> Reduced Dia. Seal
Amphenol-Tuchel
Conn Housing M 3 POS Crimp ST Cable Mount Gray Automotive
Latch Lock,Plug 2 3pin Female Socket , 30.1mm
Housings (Wire To Board / Wire To Wire ) ROHS
3-Way Plug, Female Connector with Reduce
3 Pos Plug Reduced Seal Wire Seal
AT 3C 16 AWG SKT PLG RD SL W/C
Plug and Socket Connector Housing; No. of Positions:3; For Use With:AT Series Connectors; Connector Type:Plug & Socket; Connector Mounting:Cable; No. of Contacts:3; Features:End Cap & Reduced Diameter Seal (0.053" - 0.120")
Product Range:at Series; Gender:plug; No. Of Positions:3Positions; Pitch Spacing:-; For Use With:at Series Socket Contacts; Colour:gray; Connector Mounting:cable Mount; Connector Type:plug & Socket; No. Of Contacts:3Contacts Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT06-3S-MM01.