Amphenol Sine Systems AT06-3S-EC01

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-3S-EC01.

IHS

Datasheet1 page0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-1.96%

Alternate Parts

Price @ 1000
$ 0.828
$ 0.816
Stock
95,576
38,629
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
3
3
Number of Rows
2
-
Mount
Cable
Cable
Contact Plating
-
-
Housing Material
Thermoplastic
-
Connector Type
Plug, Socket
-
Current Rating
13 A
13 A
Number of Contacts
3
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-146250-7
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Wire to Board HDR 3Power POS 4.2mm Solder ST Top Entry Thru-Hole Tray
Amphenol Sine SystemsAT06-3S
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
MX150 Mat-Sealed Male Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black
TE Connectivity776429-1
Connector Housing, AMPSEAL 16, Plug, 3 Ways, 4.5 mm, AMPSEAL & AMPSEAL 16 Connectors
TE Connectivity776523-1
Connector Housing, AMPSEAL 16, Plug, 3 Ways, 4.5 mm, AMPSEAL 16 Connectors

Descriptions

Descriptions of Amphenol Sine Systems AT06-3S-EC01 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Automotive Connector Housing, End Cap, Standard Seal, AT Series, Plug, 3 Positions
Plug and Socket Connector Housing; No. of Positions:3; For Use With:AT Series Connectors; Connector Type:Plug & Socket; Connector Mounting:Cable; No. of Contacts:3; Features:End Cap; Gender:Plug; Color:Gray
Product Range:At Series; Gender:Plug; No. Of Positions:3Positions; For Use With:At Series Socket Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67; Voltage Rating:1500V; Current Rating:13A; Colour:Gray Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-3S-EC01.

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT06-3S-EC01.