Amphenol Sine Systems AT06-2S-LED2401

2 -Way Plug LED, 24V, Clear End Cap, Black Body ( Requires Wedgelock P/N: AW2S-LED)
$ 5.045
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-LED2401.

IHS

Datasheet1 page7 years ago

Electro Sonic

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103948-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
3.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 5 Circuits
3.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 4 Circuits

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-LED2401 provided by its distributors.

2 -Way Plug LED, 24V, Clear End Cap, Black Body ( Requires Wedgelock P/N: AW2S-LED)
Automotive Connector Housing, Sealed, 24V LED, Clear End Cap, AT Series, Plug, 2 Positions
CONNECTOR, HOUSING, PLUG, 2 POSITION, 24V LED; Product Range: AT Series; Gender: Plug; No. of Positions: 2Positions; For Use With: AT Series Socket Contacts; Connector Body Material: Thermoplastic Body; IP 08X7030
Polarised = No / Gender = Receptacle / Housing Material = Thermoplastic / Poles = 2 / Housing Colour = Black / A mm = 17.6 / Series = AT / B mm = 43 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Packaging = Bulk

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System