Amphenol Sine Systems AT06-2S-LED12K1

2-Way LED Plug Kit, 12V, Contacts and Wedge included, Grey, Clear endcap, CLEAR LED
$ 15.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-LED12K1.

IHS

Datasheet1 page7 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray
TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103948-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
3.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 5 Circuits
3.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 4 Circuits

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-LED12K1 provided by its distributors.

2-Way LED Plug Kit, 12V, Contacts and Wedge included, Grey, Clear endcap, CLEAR LED
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Female, Wire Terminal, Plug
Automotive Connectors Plug 2Way Kit LED12V Contacts & Wedge GRY
CONNECTOR KIT, PLUG, 2 POSITION, 12V LED, WEDGELOCK, 16-20AWG
Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock,Plug 1 2pin Female Socket
CONNECTOR KIT, PLUG, 2 POSITION, 12V LED, WEDGELOCK, 16-20AWG; No. of Contacts:2Contacts; Product Range:AT Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:-; Gender:Plug; Contact Gender:Pin RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System