Amphenol Sine Systems AT06-2S-LED1201

2 -Way Plug LED, 12V, Clear End Cap, Grey Body ( Requires Wedgelock P/N: AW2S-LED)
$ 4.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-LED1201.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-13.38%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity5-103948-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
3.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 5 Circuits
3.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 4 Circuits

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-LED1201 provided by its distributors.

2 -Way Plug LED, 12V, Clear End Cap, Grey Body ( Requires Wedgelock P/N: AW2S-LED)
CONNECTOR, HOUSING, PLUG, 2 POSITION, 12V LED; Product Range:AT Series; Gender:Plug; No. of Positions:2Positions; For Use With:AT Series Socket Contacts; Connector Body Material:Thermoplastic Body; IP R
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn;Rect;Plug Hsg;2-Way;LED;12V;Sz 16;20-14 AWG;AT Ser;Gray;Nickel;Clear Endcap
LED 2 Pin Connector Plug AT 12V Clear End Cap DT06-2S LED NEED PN 38370
Connector, Amphenol Sine, AT Series, PLUG,2-WAY,LED 12V,CLEAR SR01 GREY BODY
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 2 POS Crimp ST Cable Mount Gray Automotive
Female Cable Connector 2pol with LED, 12V, Strain Relief
Amphenol-Tuchel
Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock,Plug 1 2pin Female Socket
AUTOMOTIVE CONNECTOR HOUSINGS COMPONENTS;
2 Pos Plug LED Clear Endcap Socket
Amphenol AT06-2S-LED1201 汽车连接器
RS APAC
2W PLUG LED 12V CLEAR SR01 GRY
Series = AT / Polarised = No / Poles = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / B mm = 43 / A mm = 17.6 / Rows = 1 / Packaging = Bulk / Housing Material = Thermoplastic / Gender = Receptacle / Housing Colour = Grey

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT062SLED1201