Amphenol Sine Systems AT06-2S-BRN

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-BRN.

IHS

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.23%

Alternate Parts

Price @ 1000
$ 0.551
$ 0.433
$ 0.433
Stock
336,787
785,008
785,008
Authorized Distributors
6
6
6
Connector Type
Plug, Socket
Plug, Socket
Plug, Socket
Number of Contacts
-
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
-
-
-
Contact Plating
-
Nickel
Nickel
Housing Material
-
Thermoplastic
Thermoplastic
Max Current Rating
-
13 A
13 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Molex 34062-0021 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Blk Opta
Amphenol Sine SystemsAT04-2P-BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Amphenol Sine SystemsAT04-2P-YEL
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-2P-RED
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-BRN provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 2 POS Crimp ST Cable Mount Brown Automotive
Connector, Amphenol Sine, AT Series, 2 Pin Plug BROWN
2-Way Plug, Female Connector, Brown
Housings (Wire To Board / Wire To Wire ) ROHS
AT Series 2 Position Connector Plug, Brown
Latch Lock,Plug 1 2pin Female Socket
Automotive Connectors 2 Pin Plug
Automotive Housing, Plug, 2Pos, 13A, Brn; Product Range:At Structureplus Series™; Gender:Plug; No. Of Positions:2Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Ip Rating:Ip67, Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-BRN

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT062SBRN