Amphenol Sine Systems AT04-2P-RED

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-2P-RED.

IHS

Datasheet2 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.16%

Alternate Parts

Price @ 1000
$ 0.581
$ 0.339
$ 0.339
Stock
159,733
1,111,484
1,111,484
Authorized Distributors
6
6
6
Connector Type
Male Pin, Receptacle
Male Pin, Plug, Receptacle
Male Pin, Plug, Receptacle
Number of Contacts
-
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
-
-
-
Contact Plating
-
-
-
Housing Material
-
Thermoplastic
Thermoplastic
Max Current Rating
-
13 A
13 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Amphenol Sine SystemsAT04-2P-YEL
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-2P-BLU
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-2P-BRN
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Molex 34062-0021 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Blk Opta
Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems AT04-2P-RED provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Automotive Connector Housing, AT Series, Receptacle, 2 Positions
Connector, Amphenol Sine, AT Series, 2 Pin Receptacle RED
Conn Housing RCP 2 POSCrimp STCable Mount Red Automotive
2-Way Receptacle, Male Connector, Red
AT Series 2 Position Connector Receptacle, Red
Latch Holder,Receptacle 1 2pin Male Pin
Automotive Connectors 2 Pin Receptacle
AUTOMOTIVE HOUSING, RCPT, 2POS, 13A, RED; Product Range:AT Series; Gender:Receptacle; No. of Positions:2Positions; For Use With:Amphenol AT Series Size 16 Automotive Pin Contacts; Connector Body Material:Thermoplastic Bo

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT042PRED