Amphenol Sine Systems AT06-2S-BLU

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-BLU.

IHS

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.10%

Alternate Parts

Price @ 1000
$ 0.634
$ 0.433
$ 0.433
Stock
146,440
868,562
868,562
Authorized Distributors
6
6
6
Connector Type
Plug, Socket
Plug, Socket
Plug, Socket
Number of Contacts
-
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
-
-
-
Contact Plating
-
Nickel
Nickel
Housing Material
-
Thermoplastic
Thermoplastic
Max Current Rating
-
13 A
13 A
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Molex 34062-0021 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Blk Opta
Amphenol Sine SystemsAT04-2P-BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Amphenol Sine SystemsAT04-2P-YEL
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-2P-RED
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-BLU provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 2 POS Crimp ST Cable Mount Blue Automotive
2 Position Rectangular Connectors - Housings Plug Blue
Connector, Amphenol Sine, AT Series, 2 Pin Plug BLUE
2-Way Plug, Female Connector, Blue
Housings (Wire To Board / Wire To Wire ) ROHS
AT Series 2 Position Connector Plug, Blue
AUTOMOTIVE HOUSING, PLUG, 2POS, 13A, BLU; Product Range: AT StructurePlus Series™; Gender: Plug; No. of Positions: 2Positions; For Use With: Amphenol AT Series Size 16 Automotive Socket Contacts; IP 66W6715

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT062SBLU