Amphenol Sine Systems AT06-12SC-SR2GN

AT Series 12-Way Plug, Female Connector w/ C Position Key & Reduced Diameter Seal, Grn
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-12SC-SR2GN.

IHS

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+6.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Male, Wire Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794198-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity178964-6
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1318115-6
CONN PLUG HSG 12POS 2.50MM / 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Rectangular Power Connector, 12 Contact(s), Male, Wire Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems AT06-12SC-SR2GN provided by its distributors.

AT Series 12-Way Plug, Female Connector w/ C Position Key & Reduced Diameter Seal, Grn
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Automotive Connectors 12 Pin Plug Key PosC Strn Rlf & Red. Dia
12-Way Plug, Female Connector with C Pos
Latch Lock,Plug 2 12pin Female Socket
12 Pos Plug C Key Strain Relief Skt
AT 12C 16AWG SKT PLG S/R W/RDS
AUTOMOTIVE HOUSING, PLUG, 12POS, 13A; Product Range:AT Series™ LED; Gender:Plug; No. of Positions:12Positions; For Use With:Amphenol AT Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplast

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT0612SCSR2GN