Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1318115-6

CONN PLUG HSG 12POS 2.50MM / 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)

$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318115-6.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.57%

CAD Models

Download TE Connectivity 1-1318115-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1903130-6
CONN PLUG HSG 12POS 2.50MM / 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
TE Connectivity1-1318114-6
CONN PLUG HSG 12POS 2.50MM / 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
TE Connectivity2-1318114-6
Connector Housing, Plug, 12Pos, 2.5Mm; |Te Connectivity Amp 2-1318114-6
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 1-1318115-6 provided by its distributors.

CONN PLUG HSG 12POS 2.50MM / 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Black Insulator
Rectangular Connector Housings; 1-1318115-6; TE CONNECTIVITY; 2; 12; 12; Yes
HOUSING, PLUG, CRIMP, D-2100D, 12WAY; Product Range:Dynamic D-2100D Series; Gender:Plug; No. of Positions:12Ways; Pitch Spacing:2.5mm; For Use With:Dynamic D-2000 Series Pin Contacts; SVHC:No SVHC (07-Jul-2017)
DYNAMIC D-2100 TAB HSG 12P F/H Connector & Housing Type: Housing for Male Terminals Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Housing for Male Terminals With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1-1318115-6 | Internal Number: 1-1318115-6 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1318115-6.