Amphenol Sine Systems AT06-12SC-EC01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 3.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-12SC-EC01.

IHS

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-21.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity776437-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
TE Connectivity776533-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
TE Connectivity776533-3
TE Connectivity 776533-3 Connector Plug 12P 2 Row Male Shrouded Yellow 4.50MM
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, 3 mm, 2 Rows, 12 Contacts, Through Hole Straight, Micro-Fit 3.0 43045

Descriptions

Descriptions of Amphenol Sine Systems AT06-12SC-EC01 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
12-Way Plug, Female Connector with C Position Key and End Cap
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 12 POS Crimp ST Cable Mount Green Automotive
Latch Lock,Plug 2 12pin Female Socket
CONN PLUG 12PIN KEY C W/END CAP
Automotive Housing, Plug, 12Pos, 13A; Product Range:At Series™ Led; Gender:Plug; No. Of Positions:12Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SC-EC01

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System