Amphenol Sine Systems AT06-08SC

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-08SC.

IHS

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+104%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480283-0
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794821-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794192-1
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems AT06-08SC provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug
8-Way Plug, Female Connector with C Position Key
Conn Housing PL 8 POS Crimp ST Cable Mount Green Automotive
Housings (Wire To Board / Wire To Wire ) ROHS
Latch Lock,Plug 2 8pin Female Socket
Female Cable Connector 8pol C-Key
Amphenol-Tuchel
8 Pos Plug C Key Socket 1420AWG
CONNECTOR PLUG 8POS 14-20AWG SIZE 16
A SERIES-AT, 8 WAY PLUG, GREEN
Automotive Housing, Plug, 8Pos, 13A; Product Range:At Series™; Gender:Plug; No. Of Positions:8Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-08SC

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System