Amphenol Sine Systems AT04-3P-RJ120

3-Way Receptacle, Male Connector with 120 OHM Terminating Resistor (J1939)
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-3P-RJ120.

IHS

Datasheet1 page12 years ago

Electro Sonic

Inventory History

3 month trend:
+5.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-1473574-3
Board Connector, 3 Contact(s), 2 Row(s), Female, Black Insulator, Receptacle
Amphenol Sine SystemsAT04-3P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity2-967642-1
Connector Housing, Micro Quadlok, Receptacle, 3 Ways, 3.1 mm
TE Connectivity281839-3
Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount Blue Package
ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Grey

Descriptions

Descriptions of Amphenol Sine Systems AT04-3P-RJ120 provided by its distributors.

3-Way Receptacle, Male Connector with 120 OHM Terminating Resistor (J1939)
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Connector, Amphenol Sine, AT Series, 120 OHM / GOLD PINS/END CAP J1939 WEDGE
120 Ohm AT Terminal Resistor 3 Pin Male Connector w/Wedgelock J1939
Conn Housing RCP 3 POS Crimp ST Cable Mount Gray Automotive
Male Termination Connector 3pol, 120 Ohm Resistor, J1939
Amphenol-Tuchel
Amphenol Industrial , AT, 3, 2, 13A, IP67
KABELKUPPLUNG 3POL. / 120 OHM / KOMPL.
CONN RCPT 3P CRIMP 14-20AWG GOLD
AT 3C 16 AWG PIN REC W/RESISTR
AUTOMOTIVE CONNECTOR, RCPT, 3POS, 13A; Product Range: AT Series; Automotive Connector Shell Style: Straight Receptacle; No. of Contacts: 3Contacts; Automotive Contact Type: Crimp Pin; Connector Body Material: -; Contact Plati

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT043PRJ120