Amphenol Sine Systems AT04-12PC

12-Way Receptacle, Male Connector with C Position Key and Extended Shroud
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-12PC.

IHS

Datasheet2 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+166%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity776539-1
TE Connectivity 776539-1 Connector Female Unshrouded 12 Positions Red 20-18 AWG
TE Connectivity2-1658527-0
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity776539-3
DEUTSCH Ampseal 12 Position 2 Row 4.5 mm Pitch Black Housing Receptacle
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems AT04-12PC provided by its distributors.

12-Way Receptacle, Male Connector with C Position Key and Extended Shroud
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Amphenol Sine, AT Series, 12 Pin Receptacle Key Position C
Conn Housing RCP 12 POS Crimp ST Cable Mount Green Automotive
Latch Holder,Receptacle 2 12pin Male Pin , 40.6mm*22.4mm
Housings (Wire To Board / Wire To Wire ) ROHS
Amphenol Industrial AT04-12PC 自動車用コネクタ
AUTOMOTIVE HOUSING, RCPT, 12P, IP67, 13A;
Male Cable Connector 12pol C-Key
Amphenol-Tuchel
CONN RCPT 12POS 14-20AWG SIZE 16
Automotive Housing, Rcpt, 12Pos, Ip67; Product Range:At Series; Gender:Receptacle; No. Of Positions:12Positions; For Use With:Amphenol At Series Size 16 Automotive Pin Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PC

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT04-12PC.