TE Connectivity 776539-1

TE Connectivity 776539-1 Connector Female Unshrouded 12 Positions Red 20-18 AWG
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776539-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+38.30%

CAD Models

Download TE Connectivity 776539-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776539-3
DEUTSCH Ampseal 12 Position 2 Row 4.5 mm Pitch Black Housing Receptacle
TE Connectivity776539-2
DEUTSCH 12 Position Dual Row 4.5 mm Pitch Grey Crimp Ampseal 16 Connector
TE Connectivity776438-1
TE Connectivity 776438-1 Automotive Connector Cap Female Unshrouded Red
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Molex 334721206 Mx150 Female Connector 12 Circuit Dual Row Black

Descriptions

Descriptions of TE Connectivity 776539-1 provided by its distributors.

TE Connectivity 776539-1 Connector Female Unshrouded 12 Positions Red 20-18 AWG
Conn Housing RCP 12 POS 4.5mm Crimp ST Cable Mount Red Package Automotive
Automotive Connector Housing, AMPSEAL 16, Plug, 12 Ways
Automotive Connectors; 776539-1; TE CONNECTIVITY; Red; 12; Yes; 37.592 mm
TE Connectivity Automotive connector housing Automotive connector male plug, AMPSEAL 16series, 12road, 2line, Clamp installation
Plug and Socket Connector Housing; Serie; Plug and Socket Connector Housing; Series:AMPSEAL; No. of Positions:12; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Color:Red; Connector Mounting:Cable; Connector Type:Plug & Socket; Connector Type:Plug & Socket
AS16,CAP ASSY,ST,12P,E SEAL,CODE A Nominal Voltage Architecture: 48 V 24 V 240 V 12 V Number of Positions: 12 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 48 V 12 | Part Number: 776539-1 | Internal Number: 776539-1 | Alias Number: AS16-ST-04-12PA-E | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776539-1.