Amphenol RF SMP-FS-LDPCT

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
$ 5.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-FS-LDPCT.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
-2.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-01-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF903-415J-51P
connector, rf coaxial, smb str pcb jack recept, 4 legs, 0.155 legs, blunt post term
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF142138
connector, rf coaxial, smb str jack for p.c.board, 4 legs, 0.038 term, 50 ohm
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle
RF Connector TNC Jack 6GHz Solder Right Angle Through Hole Bag
Amphenol RFSMP-MSLD-PCT
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass

Descriptions

Descriptions of Amphenol RF SMP-FS-LDPCT provided by its distributors.

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
1 SMP Board-End 12GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
Conn SMP 0Hz to 12GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Bag
Rf Conn, Smp Jack, 50 Ohm; Connector Type:Smp Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amphenol Rf SMP-FS-LDPCT

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP-FS-LDPCT.