Amphenol RF PSMP-FSBA-1000

RF Coaxial Adapter PSMP Plug to PSMP Plug 10mm 10GHz 50 ohm Gold Plating Straight
$ 13.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF PSMP-FSBA-1000.

IHS

Datasheet2 pages10 years ago

TME

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-21.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF903-285P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, gold
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm
Amphenol RF172126
connector, rf coaxial, n in-series adapter, right angle plug to jack, 50 ohm

Descriptions

Descriptions of Amphenol RF PSMP-FSBA-1000 provided by its distributors.

RF Coaxial Adapter PSMP Plug to PSMP Plug 10mm 10GHz 50 ohm Gold Plating Straight
Bullet Adapter PSMP Plug to PSMP Plug 50 Ohm Straight 10.00mm
Amphenol RF
Conn SMP Adapter PL/PL 0Hz to 10GHz 50Ohm ST Panel Mount Gold
PSMP BULLET ADAPTER, PLUG TO PLUG, FEMALE CONTACT, 10.00 MM LENGTH
CONN ADAPT PLUG-PLUG PSMP 50 OHM
PSMP-PSMP, Female-Female, Plug-plug
RF COAX ADAPTOR, PSMP, PLUG-PLUG, 10GHZ; Convert From Coax Type:PSMP; Convert From Gender:Plug; Convert To Coax Type:PSMP; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSMP-FSBA-1000.