Amphenol RF 919-119J-51AX

connector, rf coaxial, mcx pcb rt angle jack recept, 4 legs, blunt post term, 50 ohm
$ 7.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 919-119J-51AX.

Newark

Datasheet8 pages16 years ago

Mouser

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-24.37%

CAD Models

Download Amphenol RF 919-119J-51AX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF908-24100
RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF908-22106
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF930-116J-51P
RF / Coaxial Connector, QMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF919-118J-51P
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Rf / Coaxial Connector, Mcx Coaxial, Straight Jack, Through Hole Vertical, 50 Ohm, Beryllium Copper Rohs Compliant: Yes
RF CONN, SMA JACK, 50 OHM, PCB; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Amphenol RF 919-119J-51AX provided by its distributors.

connector, rf coaxial, mcx pcb rt angle jack recept, 4 legs, blunt post term, 50 ohm
MCX Right Angle PCB Jack Through Hole 50 Ohm
Amphenol RF
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Bag
Female Socket,Receptacle,Snap-On 1 6GHz 50
MCX MCX RT ANGLE PCB JACK GOLD
Connector Type:MCX Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:6GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 919-119J-51AX.
  • 919-119J51AX