Amphenol RF 908-22106

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
$ 14.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 908-22106.

Newark

Datasheet6 pages16 years ago
Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-6.20%

CAD Models

Download Amphenol RF 908-22106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF930-116J-51P
RF / Coaxial Connector, QMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1408151-1
RF MMCX Connector, Female, Board Mount, Solder Terminal, Receptacle
Amphenol RF919-119J-51AX
connector, rf coaxial, mcx pcb rt angle jack recept, 4 legs, blunt post term, 50 ohm
Amphenol RF908-24100
RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity6-1634010-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Rf / Coaxial Connector, Mcx Coaxial, Straight Jack, Through Hole Vertical, 50 Ohm, Beryllium Copper Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 908-22106 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
connector, rf coaxial, mmcx str pc mount jack recept, 4 legs, blunt post term, gold
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
1 Board-End 6GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
RF/COAXIAL, MMCX JACK, STR, 50OHM, THD;; RF/COAXIAL, MMCX JACK, STR, 50OHM, THD; Body Style:Straight Jack; Connector Type:MMCX Coaxial; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 908-22106.