Amphenol RF 915-1001

RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Plug
$ 6.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 915-1001.

IHS

Datasheet1 page9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-7.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF903-367P-51A2
connector, rf coaxial, smb rt angle plug, crimp/solder, rg174, 179, 187, 188, 316, nickel
Amphenol RF031-5
CONNECTOR RF COAXIAL BNC CABLE JACK CLAMP/SOLDER FOR RG/U 58 141 142 400 50 OHM
Amphenol RF915-1000
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Plug
Amphenol RF915-1005
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Wire Terminal, Plug

Descriptions

Descriptions of Amphenol RF 915-1001 provided by its distributors.

RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Plug
PSMP Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line), Right Angle Solder
PSMP Right Angle Solder Plug 0.141-inch Conformable RG-402 Times Tflex 402 50 Ohm
Amphenol RF
Conn PSMP 0Hz to 2.4GHz 50Ohm Solder RA Cable Mount PL Gold
Rf Coax, Psmp, Ra Plug, Cable; Connector Type:Psmp Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:Rg402; Contact Material:Beryllium Copper; Frequency Max:2.4Ghz Rohs Compliant: Yes |Amphenol Rf 915-1001

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 915-1001.