Radiall R114553000

RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Receptacle
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R114553000.

IHS

Datasheet27 pages9 years ago
Datasheet2 pages18 years ago

Farnell

X-ON

Inventory History

3 month trend:
-67.08%

CAD Models

Download Radiall R114553000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF903-505J-51S
connector, rf coaxial, smb str blkhd jack, crimp/solder, rg174, 179, 187, 188, 316, 50ohm
Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112437
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, 50 ohm
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR114720000
Conn SMB Adapter M/M 0Hz to 4GHz 50Ohm ST Panel Mount Gold Over Nickel
TE Connectivity5228226-3
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm

Descriptions

Descriptions of Radiall R114553000 provided by its distributors.

RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Receptacle
RADIALL R114553000 RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Conn SMB 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount RCP Gold Over Nickel
1 SMB Board-End 4GHz 50惟 Coaxial Connectors (RF) ROHS
Jack,Male Pin,Snap-On 1 4GHz 50Ω golden Welding cup welding mounting,SMD mount,bulkhead mounting,panel mount 15.7mm(Length)
RF COAXIAL, SMB, STRAIGHT JACK, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating:

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R114553000.