Amphenol RF 903-409J-53P

connector, rf coaxial, smb pcb jack recept, 4 legs, blunt post terminal, 50 ohm
$ 17.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 903-409J-53P.

IHS

Datasheet12 pages16 years ago

Newark

X-ON

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF142134
connector, rf coaxial, smb str plug for p.c.board, 4 legs, 0.038 terminal, 50 ohm
Amphenol RF903-415J-51P
connector, rf coaxial, smb str pcb jack recept, 4 legs, 0.155 legs, blunt post term
Amphenol RF903-499J-51P2
connector, rf coaxial, smb pcb jack recept, 4-legs, post term w/board lock, 50 ohm
RadiallR114426000
RADIALL - R114426000 - RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, Brass
TE Connectivity413990-3
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
Amphenol RFSMP-MSLD-PCT-3
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol RF 903-409J-53P provided by its distributors.

connector, rf coaxial, smb pcb jack recept, 4 legs, blunt post terminal, 50 ohm
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Plug
1 SMB Board-End 4GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
RF/COAXIAL, SMB JACK, STRAIGHT, 50 OHM, THOUGH HOLE; Connector Type:SMB Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)