Amphenol RF 901-9870

connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg58, 50 ohm
$ 7.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9870.

TME

Datasheet1 page10 years ago

Newark

Factory Futures

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-32.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
Amphenol RF132101
connector, rf coaxial, sma str solder plug w/contact, for 0.085 semi-rigid, 50 ohm
Amphenol RF901-9867-RFX
connector, rf coaxial, sma str plug, solder/solder, captive cont, 0.085 semi-rigid
Amphenol RF901-10025-RFX
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug
TE Connectivity1050542-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity / AMP2001-5032-02
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 901-9870 provided by its distributors.

connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg58, 50 ohm
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Locking, Plug
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240, 8259, 8262, 9201, 9203, 9310, 9311, RG58, RG141
RF/COAXIAL SMA PLUG STR 50OHM CRIMP/SLDR; RF/COAXIAL SMA PLUG STR 50OHM CRIMP/SLDR; Connector Type:SMA Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder / Crimp; Impedance:50ohm; RG Cable Type:RG-58, 58A, 58C, 141, 303; Contact Material:Brass

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-9870.
  • 9019870