Amphenol RF 901-9867-RFX

connector, rf coaxial, sma str plug, solder/solder, captive cont, 0.085 semi-rigid
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9867-RFX.

IHS

Datasheet3 pages17 years ago

Factory Futures

element14 APAC

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+5.53%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
Amphenol RF132101
connector, rf coaxial, sma str solder plug w/contact, for 0.085 semi-rigid, 50 ohm
Amphenol RF901-9868-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable
RF SMA Connector, 1 Contact(s), Panel Mount, Solder Terminal, Locking, Plug
Amphenol RF222115
CONNECTOR, RF COAXIAL, F STRAIGHT PLUG, SOLDER TERM, FOR .085 SEMI-RIGID, RG405,75OHM
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol RF 901-9867-RFX provided by its distributors.

connector, rf coaxial, sma str plug, solder/solder, captive cont, 0.085 semi-rigid
Amphenol RF SMAConnector male RF connector, Cable installation, Welding termination
1 SMA Header 18GHz -65℃~+165℃ 50Ω Coaxial Connectors (RF) ROHS
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
CONN SMA PLUG STR 50 OHM SOLDER / SMA Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Solder
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, SOLDER; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG405/U; Contact Material:Brass; Frequency Max:18GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-9867-RFX.
  • 9019867RFX