Amphenol RF 901-10025-RFX

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG316 Double Shield, RD316
$ 7.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-10025-RFX.

IHS

Datasheet30 pages23 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.10%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
Amphenol RF132101
connector, rf coaxial, sma str solder plug w/contact, for 0.085 semi-rigid, 50 ohm
Amphenol RF901-9916
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm
TE Connectivity / AMP2001-5032-02
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050854-1
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
TE Connectivity1050542-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 901-10025-RFX provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG316 Double Shield, RD316
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug
Connector SMA PL 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG174, RG188, RG316; Contact Material:Brass RoHS Compliant: Yes
RF/COAXIAL, SMA PLUG, STR, 50OHM, CRIMP;; RF/COAXIAL, SMA PLUG, STR, 50OHM, CRIMP; Connector Type:SMA Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder / Crimp; Impedance:50ohm; RG Cable Type:RG-174, 188, 316; Frequency Max:18GHz; Connector Mounting:Cable

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF