Amphenol RF 901-9531-3SF

connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 187, 188, 316, passivated
$ 13.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9531-3SF.

IHS

Datasheet1 page12 years ago

TME

Factory Futures

Newark

Burklin Elektronik

Inventory History

3 month trend:
-16.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF901-9872
connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 188, 316, gold plt
Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF901-9881-RFX
connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 188, 316, nickel plt
TE Connectivity / AMP2001-5032-02
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050854-1
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
TE Connectivity1050721-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Clamp Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 901-9531-3SF provided by its distributors.

connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 187, 188, 316, passivated
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316, LMR-100A, Belden 7805A/8216/83269/83284/84316
Connector Type:sma Coaxial; Connector Body Style:right Angle Plug; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:rg174, Rg188A, Rg316; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-9531-3SF.