Amphenol RF 901-10511-1

RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
$ 8.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-10511-1.

Amphenol RF

Datasheet11 pages8 years ago

Farnell

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50 Ohms, SMA Jack Receptacle, Edge Mount, .25µm Gold (Au) Plating, One Piece Per Bag
Amphenol RF132322
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm, Beryllium Copper
Amphenol RF132289RP
Amphenol RF 132289RP RF RP-SMA Connector, Jack, PCB End Launch, Bulkhead, 50 Ohm
Amphenol RF132289
connector, rf coaxial, sma straight bulkhead end launch receptacle, pcb mount
RF connectors / coaxial connectors; MOLEX; 73251-2120; 50 Ohm; Edge; Straight; Solder
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 901-10511-1 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
SMA PCB End Launch Jack 50 Ohm 0.062 PCB Sq flange High Frequency 0.010 Pin
Amphenol RF
RoHS Compliant 2016 Solder Solder SMA Connector 26.5GHz 50Ohm 165C 170V
RF COAXIAL, SMA, JACK, 50 OHM, PCB MOUNT; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Board Edge / End Launch; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-10511-1.