Amphenol RF 531-40188

Amphenol RF 531-40188 RF Connector, F-Type, Straight, Crimp, Plug, 75 Ohm
$ 2.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 531-40188.

TME

Datasheet1 page14 years ago

Burklin Elektronik

Inventory History

3 month trend:
-13.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF222126
RF / Coaxial Connector, F Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1855A, Brass
Amphenol RF031-71008-2000
connector,rf coaxial,bnc str plug,crimp-crimp,plenum 59,(see notes),75 ohm-t2
Amphenol RF112957
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, Brass

Descriptions

Descriptions of Amphenol RF 531-40188 provided by its distributors.

Amphenol RF 531-40188 RF Connector, F-Type, Straight, Crimp, Plug, 75 Ohm
RF F Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF / Coaxial Connector, F Coaxial, Straight Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A, 1522A, 9221, RG161, RG179, RG187, Brass
RF COAX CONN, F PLUG, 75 OHM, 3GHZ; Connector Type: F Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder, Crimp; Impedance: 75ohm; Coaxial Cable Type: Belden 179DT, RG179; Contact Ma 08N5178

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)