Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 222126

RF / Coaxial Connector, F Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1855A, Brass

$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 222126.

TME

Datasheet1 page3 years ago

IHS

Electro Sonic

Burklin Elektronik

East Coast Microwave

Inventory History

3 month trend:
-6.03%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-07-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF112975
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG59, Brass
Amphenol RF112957
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A, Brass
Amphenol RF112951
connector, rf coaxial, bnc str crimp plug, captive contact, 75 ohm, at&t; 734a
Amphenol RF112650
CONNECTOR; RF; BNC STRAIGHT CRIMP PLUG FOR COMMSCOPE F59HEC-2 75 OHM

Descriptions

Descriptions of Amphenol RF 222126 provided by its distributors.

RF / Coaxial Connector, F Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1855A, Brass
RF F Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
F plug 75 Ω, Belden 1855A, Belden 4855R, Belden 4855P, crimp connection, straight, 222126
Male Pin Plug Threaded 1 2GHz 75Ω Silver Threaded Crimp Wire Mount Free Hanging TH
RF/COAXIAL, F PLUG, STR, 75 OHM, CRIMP; Connector Type:F Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:Belden 8218; Contact Material:Beryllium Copper; Frequency Max:1GHz RoHS Compliant: Yes
Conn Type F 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold
Amphenol 222126 F Type Straight Crimp Plug for RG-180 RG-180 RG195 and B1855A
F-TYPE STRAIGHT CRIMP PLUG BELDE
F-TYPE STRAIGHT CRIMP PLUG BEL

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)