Amphenol RF 336320-12-0300

RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
$ 21.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336320-12-0300.

TME

Datasheet1 page7 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+94.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF336314-14-0200
RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.37 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-13-0150
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.32 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-14-0300
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.37 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-12-0250
RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336209-13-0150
RF Cable Assemblies TNC Blkhd Jack - AMC Plug 132mm, 150mm
Amphenol RF336209-13-0200
RF Cable Assemblies TNC Blkhd Jack - AMC Plug 132mm, 200mm

Descriptions

Descriptions of Amphenol RF 336320-12-0300 provided by its distributors.

RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Cable Assembly 1.13mm Cable 0.3m SMA to AMC F-PL Bag
Coaxial Cable, RP-SMA jack (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, grommet black, 300 mm, 336320-12-0300
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY AMC-RPSMA JK-PL 11.811"
AMC RIGHT ANGLE PLUG TO RP-SMA S
Connector Type A:sma Rp Bulkhead Jack; Connector Type B:amc Right Angle Plug; Coaxial Cable Type:1.13Mm; Impedance:50Ohm; Cable Length - Imperial:11.8"; Cable Length - Metric:300Mm; Jacket Color:black; Product Range:336320 Series Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 336320-12-0300.