Amphenol RF 336314-12-0250

RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
$ 7.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336314-12-0250.

Newark

Datasheet1 page10 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF336314-13-0150
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.32 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-13-0050
RF / Coaxial Cable Assembly, 2 , 50 mm, 1.32 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-13-0100
RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.32 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm

Descriptions

Descriptions of Amphenol RF 336314-12-0250 provided by its distributors.

RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Sma Rp Bulkhead Jack To Amc Plug On 1.13Mm Cable, 250 Mm Rohs Compliant: Yes
RF CABLE ASSEMBLY SMA RP BH JK-AMC PLG 1.13MM CABLE, 250 MM
RF COAX, SMA RP JACK-AMC PLUG, 250MM; Connector Type A: SMA RP Bulkhead Jack; Connector Type B: AMC Right Angle Plug; Coaxial Cable Type: 1.13mm; Impedance: 50ohm; Cable Length - Imperial: 9.9"; Cable Length - Metric: 250mm; Jacket Color: -

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 336314-12-0250.