Amphenol RF 336209-13-0150

RF Cable Assemblies TNC Blkhd Jack - AMC Plug 132mm, 150mm
$ 29.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336209-13-0150.

IHS

Datasheet1 page12 years ago

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+88.24%

Supply Chain

Introduction Date2010-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF336314-14-0200
RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.37 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336320-12-0250
RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-14-0300
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.37 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-13-0150
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.32 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336320-12-0100
RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-12-0250
RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm

Descriptions

Descriptions of Amphenol RF 336209-13-0150 provided by its distributors.

RF Cable Assemblies TNC Blkhd Jack - AMC Plug 132mm, 150mm
AMC Right Angle Plug to TNC Straight Bulkhead Jack Rear Mount IP67 1.32 mm DS 50 Ohm 150 mm ( 5.9 Inches)
Amphenol RF
TNC BULKHEAD JACK TO AMC PLUG ON 1.32MM CABLE, 150 MM
Cable Assembly 1.32mm 0.15m TNC to AMC F-PL Crimp-Crimp Bag
RF COAX CABLE, 1.32MM, AMC-TNC, 150MM, BLK
Coaxial Cable, TNC jack (straight) to AMC plug (angled), 50 Ω, 1.32 mm micro cable, grommet black, 150 mm, 336209-13-0150
COAXIAL CABLE, 1.32MM, AMC-TNC, 0.15M
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY U.FL-TNC PLG-JCK 5.906"
AMC RIGHT ANGLE PLUG TO TNC STRA
COAX CBL U.FL, AMC TO TNC 5.9"

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 336209-13-0150.