Amphenol RF 336320-12-0200

RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
$ 18.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336320-12-0200.

TME

Datasheet1 page7 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.55%

Supply Chain

Introduction Date2015-02-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF336314-14-0200
RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.37 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-14-0300
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.37 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-13-0150
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.32 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336314-12-0250
RF / Coaxial Cable Assembly, 9.8 , 250 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Amphenol RF336209-13-0150
RF Cable Assemblies TNC Blkhd Jack - AMC Plug 132mm, 150mm
Amphenol RF336209-13-0100
RF Cable Assemblies TNC Blkhd Jack - AMC Plug 132mm, 100mm

Descriptions

Descriptions of Amphenol RF 336320-12-0200 provided by its distributors.

RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.13 mm Micro, AMC Right Angle Plug, RP SMA Bulkhead Jack, 50 ohm
Cable Assembly 1.13mm Cable 0.2m SMA to AMC F-PL Bag
Coaxial Cable, RP-SMA jack (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, grommet black, 200 mm, 336320-12-0200
Cable Assembly, 1 Conductor(s), Communication Cable
RF COAX, SMA JACK-AMC PLUG, 200MM; Connector Type A: SMA Bulkhead Jack; Connector Type B: AMC Right Angle Plug; Coaxial Cable Type: 1.13mm; Impedance: 50ohm; Cable Length - Imperial: 7.9"; Cable Length - Met
SMA-RP Jack to AMC Plug 1.13 mm Micro-Ca
CBL ASSY AMC-RPSMA JCK-PL 7.874"
AMC RIGHT ANGLE PLUG TO RP-SMA S

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 336320-12-0200.