Amphenol RF 336319-12-0200

RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
$ 15.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336319-12-0200.

TME

Datasheet1 page7 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-22.45%

Supply Chain

Introduction Date2015-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF336313-12-0050
RF / Coaxial Cable Assembly, 2 , 50 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RF336313-12-0100
RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RFA-1PA-113-300B2
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RF336313-12-0150
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RF336313-13-0150
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.32 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RF336313-13-0050
RF / Coaxial Cable Assembly, 2 , 50 mm, 1.32 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm

Descriptions

Descriptions of Amphenol RF 336319-12-0200 provided by its distributors.

RF / Coaxial Cable Assembly, 7.9 , 200 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Coaxial Cable, SMA jack (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, grommet black, 200 mm, 336319-12-0200
Cable Assembly 1.13mm Cable 0.2m SMA to AMC F-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE ASSEMBLY SMA BLKH J/AMC R/A P
SMA Bulkhead Jack, IP67 to AMC
CBL ASSY AMC-SMA JACK-PLG 7.874"
AMC RIGHT ANGLE PLUG TO SMA STRA
COAX CBL U.FL, AMC TO SMA 7.8"
Rf Coax, Sma Jack-Amc Plug, 200Mm; Connector Type A:sma Bulkhead Jack; Connector Type B:amc Right Angle Plug; Coaxial Cable Type:1.13Mm; Impedance:50Ohm; Cable Length - Imperial:7.9"; Cable Length - Metric:200Mm; Jacket Color:- Rohs Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 336319-12-0200.