Amphenol RF A-1PA-113-300B2

RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
$ 4.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-113-300B2.

TME

Datasheet1 page7 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-5.09%

Supply Chain

Introduction Date2009-11-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RFA-1PA-081-100B2
RF / Coaxial Cable Assembly, 3.9 , 100 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-081-050B2
RF / Coaxial Cable Assembly, 2 , 50 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-081-150B2
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-081-300B2
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm

Descriptions

Descriptions of Amphenol RF A-1PA-113-300B2 provided by its distributors.

RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
AMC Connectors 300mm AMC/U.FL CABLE R/A TO R/A PLUGS
Cable Assembly, 1 Conductor(s), Communication Cable
Cable Assembly 1.13mm Cable 0.3m AMC to AMC M-M
AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micr
Amphenol , AMC, 300mm, U.FLU.FL, 50
CBL ASSY U.FL UMCC PL-PL 11.811"
COAX CBL U.FL AMC-U.FL AMC 11.8"
AMC RIGHT ANGLE PLUG TO AMC RIGH
COAXIAL CABLE, 300MM, BLACK; Cable Length - Imperial:1ft; Cable Length - Metric:305mm; Coaxial Cable Type:1.13mm; Connector Type A:AMC Right Angle Plug; Connector Type B:AMC Right Angle Plug; Impedance:50ohm; Jacket Colo
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:AMC Right Angle Plug; Connector Type B:AMC Right Angle Plug; Cable Length:300mm; Cable Color:Black; Color:Black; Insulator Material:PBT ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1PA-113-300B2.