Amphenol RF 336313-12-0100

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
$ 6.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336313-12-0100.

TME

Datasheet1 page7 years ago

IHS

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-2.17%

Supply Chain

Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RFA-1PA-113-300B2
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-150B2
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-081-100B2
RF / Coaxial Cable Assembly, 3.9 , 100 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-081-050B2
RF / Coaxial Cable Assembly, 2 , 50 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-100G2
AMC cable 0.1 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-200G2
AMC cable 0.2 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm

Descriptions

Descriptions of Amphenol RF 336313-12-0100 provided by its distributors.

RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
SMA Str BHD Jack to AMC R/A Plug Using 1.13 MM Cable Various Length
Coaxial Cable, SMA jack (straight) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, grommet black, 100 mm, 336313-12-0100
Cable Assembly, Communication Cable
CBL ASSY AMC-SMA JACK-PLG 3.937"
AMC RIGHT ANGLE PLUG TO SMA STRA
COAX CBL U.FL, AMC TO SMA 3.9"
Rf Coax, Sma Jack-Amc Plug, 100Mm; Cable Length - Imperial:3.9"; Cable Length - Metric:100Mm; Coaxial Cable Type:1.13Mm; Connector Type A:Sma Bulkhead Jack; Connector Type B:Amc Right Angle Plug; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 336313-12-0100

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)