Amphenol RF 336319-12-0050

RF / Coaxial Cable Assembly, 2 , 50 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
$ 15.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 336319-12-0050.

TME

Datasheet1 page7 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-16.39%

Supply Chain

Introduction Date2015-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF336313-12-0050
RF / Coaxial Cable Assembly, 2 , 50 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RF336313-12-0100
RF / Coaxial Cable Assembly, 3.9 , 100 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RFA-1PA-113-300B2
RF / Coaxial Cable Assembly, 11.8 , 300 mm, 1.13 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RF336313-12-0150
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RF336313-13-0150
RF / Coaxial Cable Assembly, 5.9 , 150 mm, 1.32 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Amphenol RF336313-13-0050
RF / Coaxial Cable Assembly, 2 , 50 mm, 1.32 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm

Descriptions

Descriptions of Amphenol RF 336319-12-0050 provided by its distributors.

RF / Coaxial Cable Assembly, 2 , 50 mm, 1.13 mm Micro, AMC Right Angle Plug, SMA Bulkhead Jack, 50 ohm
Cable Assembly 1.13mm Cable 0.05m SMA to AMC F-PL Bag
Cable Assembly, 1 Conductor(s), Communication Cable
SMA Bulkhead Jack, IP67 to AMC
CBL ASSY AMC-SMA JACK-PLG 1.969"
AMC RIGHT ANGLE PLUG TO SMA STRA
COAX CBL U.FL, AMC TO SMA 1.9"
RF COAX, SMA JACK-AMC PLUG, 50MM; Connec; RF COAX, SMA JACK-AMC PLUG, 50MM; Connector Type A:SMA Bulkhead Jack; Connector Type B:AMC Right Angle Plug; Coaxial Cable Type:1.13mm; Impedance:50ohm; Cable Length - Imperial:2"; Cable Length - Metric:50mm; Jacket Color:-

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 336319-12-0050.